Filter Your Search
1 - 10 of 11 results
|
ISL6411IRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 125 mV | 500 mA | 2.84 V | 220 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.0026 % | 0.0284 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | CMOS | 1.5 % | S-PQCC-N16 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
ISL6411IRZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.84 V | 125 mV | 500 mA | 1.8 V | 3 | YES | FIXED | 7 V | 0.0026 % | 0.0284 % | CMOS | 1.5 % | S-PQCC-N16 | Not Qualified | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | TR | YES | NO LEAD | 635 µm | QUAD | INTERSIL CORP | QCCN, LCC16,.16SQ,25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
ISL6411IR-TK
Intersil Corporation
|
Check for Price | No | Obsolete | 3.6 V | 3 V | 1.8 V | 125 mV | 500 mA | 2.84 V | 275 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.0026 % | 0.0284 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | CMOS | 1.5 % | S-PQCC-N16 | e0 | Not Qualified | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | PLASTIC, MO-220VGGC, MLFP, QFN-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
ISL6411IR-TK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.6 V | 3 V | 1.8 V | 500 mA | 2.84 V | 300 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 275 mV | 1 | S-PQCC-N16 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||||||
|
ISL6411IR
Renesas Electronics Corporation
|
Check for Price | Obsolete | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 2017-11-02 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ISL6411IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 125 mV | 500 mA | 2.84 V | 220 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.0026 % | 0.0284 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | CMOS | 1.5 % | S-PQCC-N16 | e3 | Not Qualified | 3 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
ISL6411IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 2017-11-02 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ISL6411IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.6 V | 3 V | 1.8 V | 125 mV | 500 mA | 2.84 V | 275 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.0026 % | 0.0284 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | CMOS | 1.5 % | S-PQCC-N16 | e0 | Not Qualified | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 635 µm | QUAD | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||
|
ISL6411IRZ-T5K
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.84 V | 125 mV | 500 mA | 1.8 V | 3 | YES | FIXED | 7 V | 0.0026 % | 0.0284 % | CMOS | 1.5 % | S-PQCC-N16 | Not Qualified | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | TR | YES | NO LEAD | 635 µm | QUAD | INTERSIL CORP | QCCN, LCC16,.16SQ,25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
ISL6411IR
Intersil Corporation
|
Check for Price | No | Obsolete | 3.6 V | 3 V | 1.8 V | 125 mV | 500 mA | 2.84 V | 275 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.0026 % | 0.0284 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | CMOS | 1.5 % | S-PQCC-N16 | e0 | Not Qualified | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | PLASTIC, MO-220VGGC, MLFP, QFN-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |