Filter Your Search
1 - 6 of 6 results
|
ISL6406IVZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL6406IVZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
ISL6406IVZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.63V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | INTERSIL CORP | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | |||||
|
ISL6406IVZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL6406IVZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL6406IVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.63V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | M16.173 | Renesas Electronics |