Filter Your Search
1 - 3 of 3 results
|
ISL6313BCRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N36 | e3 | 3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | TQFN-36 | 36 | L36.6X6 | compliant | EAR99 | 8542.39.00.01 | 2017-11-16 | Renesas Electronics | ||||||
|
ISL6313BCRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N36 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | INTERSIL CORP | TQFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-36 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6313BCRZ-TS2705
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N36 | 70 °C | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | RENESAS ELECTRONICS CORP | QFN-36 | compliant | EAR99 | 8542.39.00.01 |