Filter Your Search
1 - 8 of 8 results
|
ISL62883HRTZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 500 kHz | ALSO HAS PWM CONTROL TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N40 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | TQFN | HQCCN, LCC40,.2SQ,16 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL62883HRTZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL62883HRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 500 kHz | ALSO HAS PWM CONTROL TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N40 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | TQFN | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220WHHE-1, TQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | L40.5X5 | Renesas Electronics | ||||
|
ISL62883HRTZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | BATTERY VOLTAGE=(4.5-25 VOLT) | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN-40 | compliant | EAR99 | 8542.39.00.01 | 2017-11-15 | ||||||||||
|
ISL62883HRTZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL62883HRTZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | BATTERY VOLTAGE=(4.5-25 VOLT) | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN-40 | compliant | EAR99 | 8542.39.00.01 | 2017-11-15 | ||||||||||
|
ISL62883HRTZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 500 kHz | ALSO HAS PWM CONTROL TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N40 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | TQFN | HQCCN, LCC40,.2SQ,16 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL62883HRTZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | BATTERY VOLTAGE=(4.5-25 VOLT) | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | TQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | L40.5X5 | Renesas Electronics | 2017-11-15 |