Filter Your Search
1 - 2 of 2 results
|
ISL62883CHRTZ-T
Intersil Corporation
|
Check for Price | Transferred | 25 V | 4.5 V | YES | BUCK | 500 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC40,.2SQ,16 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL62883CHRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 25 V | 4.5 V | YES | BUCK | 500 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N40 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | L40.5X5 | Renesas Electronics |