Filter Your Search
1 - 8 of 8 results
|
ISL6269ACRZ
Renesas Electronics Corporation
|
$2.5750 | Yes | No | Obsolete | 15 V | 25 V | 5 V | YES | BUCK | 600 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N16 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1.05 mm | RENESAS ELECTRONICS CORP | QFN | QFN-16 | 16 | L16.4X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL6269ACRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL6269ACRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 600 kHz | OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.6V TO 3.3V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N16 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6269ACRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 600 kHz | OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.6V TO 3.3V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N16 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
ISL6269ACRZ
Intersil Corporation
|
Check for Price | Transferred | 15 V | 25 V | 7 V | 25 A | YES | BUCK | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6269ACRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
![]() |
ISL6269ACRZ-T
Intersil Corporation
|
Check for Price | Transferred | 15 V | 25 V | 7 V | 25 A | YES | BUCK | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6269ACRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 15 V | 25 V | 7 V | 25 A | YES | BUCK | 600 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N16 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 16 | L16.4X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |