Filter Your Search
1 - 2 of 2 results
|
ISL6266AHRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 600 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL6266AHRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 600 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 |