Filter Your Search
1 - 2 of 2 results
|
ISL6263ACRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 25 V | 5 V | YES | BUCK | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 2 | 100 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | RENESAS ELECTRONICS CORP | QFN | QFN-32 | 32 | L32.5X5 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL6263ACRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 500 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.412 TO 1.28V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N32 | e3 | Not Qualified | 2 | 100 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 |