Filter Your Search
1 - 8 of 8 results
|
ISL62386HRTZ
Renesas Electronics Corporation
|
$4.1230 | Yes | Active | 12 V | 3.3 V | 25 V | 5.5 V | YES | BUCK | 300 kHz | ADJ OUTPUT FROM 0.6V TO 5.5V AND ALSO 5V FIXED OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 1 | 100 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | TQFN-32 | 32 | L32.5X5A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ISL62386HRTZ
Intersil Corporation
|
Check for Price | Transferred | 12 V | 3.3 V | 25 V | 5 V | YES | PUSH-PULL | 600 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N32 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL62386HRTZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | DUAL SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL62386HRTZ-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 3.3 V | 25 V | 5 V | YES | PUSH-PULL | 600 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N32 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL62386HRTZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 3.3 V | 25 V | 5.5 V | YES | BUCK | 300 kHz | ADJ OUTPUT FROM 0.6V TO 5.5V AND ALSO 5V FIXED OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 1 | 100 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN-32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL62386HRTZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 3.3 V | 25 V | 5.5 V | YES | BUCK | 300 kHz | ADJ OUTPUT FROM 0.6V TO 5.5V AND ALSO 5V FIXED OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 1 | 100 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN-32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL62386HRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 3.3 V | 25 V | 5.5 V | YES | BUCK | 300 kHz | ADJ OUTPUT FROM 0.6V TO 5.5V AND ALSO 5V FIXED OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 1 | 100 °C | -10 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | TQFN-32 | 32 | L32.5X5A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ISL62386HRTZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | DUAL SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |