Filter Your Search
1 - 10 of 10 results
|
ISL6236IRZA-T7
Renesas Electronics Corporation
|
Check for Price | Active | e3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
ISL6236IRZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 25 V | 5.5 V | 3.3 A | YES | PUSH-PULL | 500 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | |||||||||
|
ISL6236IRZA-TR5453
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | YES | CURRENT-MODE | BICMOS | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 3 | 100 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | L32.5X5B | Renesas Electronics | ||||||||||||||||||||
|
ISL6236IRZA-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 1.05 V | 25 V | 5.5 V | YES | BUCK | 500 kHz | ALSO HAS FIXED O/P VOLTAGES= 3.3V,1.5V, ... more | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-N32 | e3 | 100 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ISL6236IRZA-T13
Intersil Corporation
|
Check for Price | Transferred | DUAL SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ISL6236IRZA-TR5453
Intersil Corporation
|
Check for Price | Transferred | YES | CURRENT-MODE | BICMOS | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 100 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | INTERSIL CORP | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | |||||||||||||||||||||||||
|
ISL6236IRZA-TR5281
Intersil Corporation
|
Check for Price | Transferred | YES | CURRENT-MODE | BICMOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | ||||||||||||||||||||
|
ISL6236IRZA-T7
Intersil Corporation
|
Check for Price | Transferred | DUAL SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ISL6236IRZA-T13
Renesas Electronics Corporation
|
Check for Price | Active | e3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
ISL6236IRZA-TR5281
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | YES | CURRENT-MODE | BICMOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | L32.5X5B | Renesas Electronics |