Filter Your Search
1 - 4 of 4 results
|
ISL6228HRTZ
Renesas Electronics Corporation
|
$4.1524 | Yes | Yes | Active | 15 V | 25 V | 3.3 V | YES | BUCK | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | TQFN-28 | 28 | L28.4X4A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
ISL6228HRTZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | BUCK | 600 kHz | ALSO OPERATES FROM 3.3 TO 25 VOLTS | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC28,.16SQ,16 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6228HRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 15 V | 25 V | 3.3 V | YES | BUCK | VOUT=(0.6-5 VOLT) | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | TQFN-28 | 28 | L28.4X4A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
ISL6228HRTZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | YES | BUCK | 600 kHz | ALSO OPERATES FROM 3.3 TO 25 VOLTS | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | INTERSIL CORP | TQFN | 4 X 4 MM, PLASTIC, ROHS COMPLIANT, TQFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 |