Parametric results for: ISL6218CVZ-T under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: isl6218cvzt
Select parts from the table below to compare.
Compare
Compare
ISL6218CVZ-T
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 5.25 V 4.75 V YES BUCK 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G38 e3 3 85 °C -10 °C 38 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 4.4 mm 9.7 mm 1.2 mm RENESAS ELECTRONICS CORP TSSOP 38 M38.173 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL6218CVZ-T
Intersil Corporation
Check for Price Yes Transferred 5 V 5.25 V 4.75 V YES PUSH-PULL 275 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 1.708V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G38 e3 Not Qualified 3 85 °C -10 °C 38 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 4.4 mm 9.7 mm 1.2 mm INTERSIL CORP QFN, TSSOP 40, 38 compliant EAR99 8542.39.00.01 ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38