Filter Your Search
1 - 2 of 2 results
|
ISL6209CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6209CB-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | STANDARD | 2 A | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 5.5 V | 4.5 V | YES | R-PDSO-G8 | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |