Filter Your Search
1 - 8 of 8 results
|
ISL61853PIRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | LOAD SWITCH | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL61853PIRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | LOAD SWITCH | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL61853PIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 2.3 V | 5.5 V | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | DFN, DFN, SOIC | 10, 8, 8 | |||||||||
|
ISL61853PIRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LOAD SWITCH | e3 | 2 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL61853PIRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LOAD SWITCH | e3 | 2 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL61853PIRZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 2.3 V | 5.5 V | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | DFN, DFN, SOIC | 10, 8, 8 | |||||||||
|
ISL61853PIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.3 V | 5.5 V | 75 µA | 2.1 | 2 | YES | NO | LOAD SWITCH | 1 | S-PDSO-N10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | L10.3X3 | 2018-07-18 | Renesas Electronics | |||||
|
ISL61853PIRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LOAD SWITCH | e3 | 2 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | L10.3X3 | Renesas Electronics |