Filter Your Search
1 - 6 of 6 results
|
ISL6140IBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 36 V | 10 V | 80 V | 1.3 mA | +1.243V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL6140IBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 48 V | 36 V | 72 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOICN | 8 | M8.15 | Renesas Electronics | |||||||
|
ISL6140IBZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 48 V | 10 V | 80 V | 1.3 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6140IBZ-T
Intersil Corporation
|
Check for Price | Transferred | 48 V | 10 V | 80 V | 1.3 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
ISL6140IBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 48 V | 10 V | 80 V | 1.3 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6140IBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | HOT SWAP CONTROLLER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |