Filter Your Search
1 - 3 of 3 results
|
ISL6112INZA
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 2.97 V | 3.63 V | 1.5 mA | 1 | YES | YES | IT CAN ALSO OPERATE WITH 12V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G48 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | INTERSIL CORP | QFP | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MS-026ABC, QFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6112INZA-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 2.97 V | 3.63 V | 1 | YES | YES | IT CAN ALSO OPERATE WITH 12V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | QFP | TFQFP, | 48 | unknown | Power Supply Support Circuit | |||||||
|
ISL6112INZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 2.97 V | 3.63 V | 1.5 mA | 1 | YES | YES | IT CAN ALSO OPERATE WITH 12V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G48 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | INTERSIL CORP | QFP | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MS-026ABC, QFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 |