Filter Your Search
1 - 3 of 3 results
|
ISL6111CRZA
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 5 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | S-PQCC-N20 | e3 | 70 °C | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL6111CRZA-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 3 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | S-PQCC-N20 | e3 | Not Qualified | 3 | 75 °C | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | 5 X 5 MM, LEAD-FREE, PLASTIC, MO-220VHHC, QFN-20 | compliant | EAR99 | 8542.39.00.01 | QFN | 20 | |||
|
ISL6111CRZA
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 3 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | S-PQCC-N20 | e3 | Not Qualified | 3 | 75 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC20,.20SQ,25 | compliant | EAR99 | 8542.39.00.01 | QFN | 20 |