Filter Your Search
1 - 1 of 1 results
|
ISL60002DIH325-TK
Intersil Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.495 V | 2.505 V | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | INTERSIL CORP | SOIC | PLASTIC, SC-74, MO-178AB, SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |