Filter Your Search
1 - 3 of 3 results
|
ISL55001IBZ-T7A
Renesas Electronics Corporation
|
$3.8805 | Yes | Obsolete | 3 mV | 220 MHz | 280 V/us | 3.5 µA | 9.25 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 3.5 µA | YES | 1.5 µA | NO | NO | NO | -16.5 V | YES | NO | 250 V/us | 16.5 V | INDUSTRIAL | 70000 | 10000 | YES | R-PDSO-G8 | e3 | 90 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP-8 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||
|
ISL55001IBZ-T7
Renesas Electronics Corporation
|
$4.9291 | Yes | Active | 3 mV | 220 MHz | 280 V/us | 3.5 µA | 9.25 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 3.5 µA | YES | 1.5 µA | NO | NO | NO | -16.5 V | NO | NO | 250 V/us | 16.5 V | INDUSTRIAL | 70000 | 10000 | YES | R-PDSO-G8 | e3 | 90 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | , | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | 2017-10-24 | |||
|
ISL55001IBZ-T7
Intersil Corporation
|
Check for Price | Transferred | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 |