Filter Your Search
1 - 4 of 4 results
|
ISL54302IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SPST | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL54302IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 9 V | YES | -3 V | 300 mΩ | SPST | CMOS | 1 | 4 | 45 dB | SEPARATE OUTPUT | 12 V | 5 V | MAKE-BEFORE-BREAK | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | HVQCCN, LCC20,.16SQ,20 | compliant | 8542.39.00.01 | QFN | 20 | ||
|
ISL54302IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SPST | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL54302IRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 9 V | YES | -3 V | 300 mΩ | SPST | CMOS | 1 | 4 | 45 dB | SEPARATE OUTPUT | 12 V | 5 V | MAKE-BEFORE-BREAK | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | HVQCCN, LCC20,.16SQ,20 | compliant | 8542.39.00.01 | QFN | 20 |