Filter Your Search
1 - 2 of 2 results
|
ISL54226IRTZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | YES | 5 Ω | 450 mΩ | 160 ns | 60 ns | DPST | CMOS | NO | 2 | 1 | SEPARATE OUTPUT | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | INTERSIL CORP | DFN | HVSON, SOLCC8,.08,20 | 8 | compliant | 8542.39.00.01 | ||||||
|
ISL54226IRTZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 17 Ω | 200 mΩ | DPST | CMOS | 2 | 1 | 23 dB | 5.25 V | 2.7 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 8 | compliant | 8542.39.00.01 | L8.2X2C | Renesas Electronics |