Filter Your Search
1 - 4 of 4 results
|
ISL54222AIRTZ
Renesas Electronics Corporation
|
$0.7034 | Yes | Obsolete | 3 V | YES | 8 Ω | 72 mΩ | 40 mA | SPDT | CMOS | 3.3 V | 2 | 2 | 28 dB | SEPARATE OUTPUT | 3.3 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | HVSON, SOLCC10,.12,20 | 10 | L10.3X3A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ISL54222AIRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 8 Ω | 72 mΩ | 25 ns | 17 ns | 40 mA | SPDT | CMOS | 3.3 V | 2 | 2 | 28 dB | SEPARATE OUTPUT | 50 µA | 3.3 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | HVSON, SOLCC10,.12,20 | 10 | L10.3X3A | compliant | 8542.39.00.01 | Renesas Electronics | ||||
|
ISL54222AIRTZ
Intersil Corporation
|
Check for Price | Transferred | YES | 10 Ω | 72 mΩ | SPDT | CMOS | 1 | 1 | 28 dB | SEPARATE OUTPUT | 3.3 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, MSOP, uTQFN | HVSON, SOLCC10,.12,20 | 10, 10, 10 | compliant | 8542.39.00.01 | ||||||||||||
|
ISL54222AIRTZ-T
Intersil Corporation
|
Check for Price | Transferred | YES | 10 Ω | 72 mΩ | SPDT | CMOS | 1 | 1 | 28 dB | SEPARATE OUTPUT | 3.3 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, MSOP, uTQFN | HVSON, SOLCC10,.12,20 | 10, 10, 10 | compliant | 8542.39.00.01 |