Filter Your Search
1 - 3 of 3 results
|
ISL54065IRUZ-T
Intersil Corporation
|
Check for Price | Transferred | 3 V | YES | 10 mΩ | SPDT | CMOS | NO/NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 6.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.05X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 400 µm | QUAD | 2.2 mm | 550 µm | 1.4 mm | INTERSIL CORP | uTQFN | VQCCN, LCC12,.05X.08,16 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL54065IRUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | RENESAS ELECTRONICS CORP | uTQFN | , | 12 | compliant | 8542.39.00.01 | L12.2.2X1.4A | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
ISL54065IRUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | YES | 10 mΩ | SPDT | CMOS | 1 | 2 | 60 dB | 6.5 V | 1.8 V | INDUSTRIAL | R-PQCC-N12 | e4 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2.2 mm | 550 µm | 1.4 mm | RENESAS ELECTRONICS CORP | VQCCN, | compliant | 8542.39.00.01 |