Filter Your Search
1 - 2 of 2 results
|
ISL54049IRUZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 700 mΩ | 80 mΩ | SPST | CMOS | NC | 1 | 2 | 62 dB | SEPARATE OUTPUT | 4.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | INTERSIL CORP | uTQFN | 1.8 X 1.4 MM, 0.5 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-255, MICRO, TQFN-10 | 10 | compliant | 8542.39.00.01 | ||
|
ISL54049IRUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 800 mΩ | SPST | CMOS | 1 | 2 | 4.5 V | 1.65 V | INDUSTRIAL | R-PQCC-N10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 |