Parametric results for: ISL5123 under Multiplexers or Switches

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: isl5123
Select parts from the table below to compare.
Compare
Compare
ISL5123IBZ-T
Renesas Electronics Corporation
Check for Price Obsolete 3.3 V YES 50 Ω 800 mΩ 200 ns 120 ns SPDT CMOS 1 2 76 dB 12 V 2.7 V INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOP, unknown 8542.39.00.01
ISL5123IB
Intersil Corporation
Check for Price No Obsolete 3.3 V YES 60 Ω 1 Ω 200 ns 120 ns SPDT CMOS 1 2 76 dB 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERSIL CORP PLASTIC, MS-012-AA, SOIC-8 not_compliant 8542.39.00.01 SOIC 8
ISL5123IBZ
Intersil Corporation
Check for Price Yes Obsolete 3.3 V YES 60 Ω 1 Ω 200 ns 120 ns SPDT CMOS 1 2 76 dB SEPARATE OUTPUT 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERSIL CORP SOP, SOP8,.25 compliant 8542.39.00.01 SOIC, SOT 8, 6
ISL5123CBZ-T
Intersil Corporation
Check for Price Yes Obsolete 3.3 V YES 60 Ω 1 Ω 200 ns 120 ns SPDT CMOS 1 2 76 dB SEPARATE OUTPUT 3.6 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERSIL CORP SOP, SOP8,.25 compliant 8542.39.00.01 SOIC, SOT 8, 6
ISL5123IHZ-T
Intersil Corporation
Check for Price Yes Obsolete 3.3 V YES 60 Ω 1 Ω 200 ns 120 ns SPDT CMOS 1 2 76 dB SEPARATE OUTPUT 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INTERSIL CORP LSSOP, TSOP6,.11,37 compliant 8542.39.00.01 SOIC, SOT 8, 6
ISL5123IH-T
Intersil Corporation
Check for Price No Obsolete 3.3 V YES 60 Ω 1 Ω 200 ns 120 ns SPDT CMOS 1 2 76 dB 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e0 1 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INTERSIL CORP PLASTIC, SC-74, SOT-23, 6 PIN not_compliant 8542.39.00.01 SOT-23 6
ISL5123IH-T
Rochester Electronics LLC
Check for Price No No Active 3.3 V YES 60 Ω 1 Ω 200 ns 120 ns SPDT CMOS 1 2 76 dB 3.6 V 3 V INDUSTRIAL R-PDSO-G6 e0 1 85 °C -40 °C 240 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ROCHESTER ELECTRONICS LLC PLASTIC, SC-74, SOT-23, 6 PIN unknown SOT-23 6
ISL5123CBZ-T
Renesas Electronics Corporation
Check for Price Obsolete 3.3 V YES 50 Ω 800 mΩ 200 ns 120 ns SPDT CMOS 1 2 76 dB 12 V 2.7 V COMMERCIAL R-PDSO-G8 e3 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOP, unknown 8542.39.00.01
ISL5123CH-T
Intersil Corporation
Check for Price Obsolete 3.3 V YES 50 Ω 800 mΩ 120 ns 50 ns SPDT CMOS 1 2 76 dB 3.6 V 3 V COMMERCIAL R-PDSO-G6 Not Qualified 70 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INTERSIL CORP LSSOP, unknown 8542.39.00.01 SOT-23 6
ISL5123CBZ
Intersil Corporation
Check for Price Yes Obsolete 3.3 V YES 60 Ω 1 Ω 200 ns 120 ns SPDT CMOS 1 2 76 dB SEPARATE OUTPUT 3.6 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERSIL CORP LEAD FREE, PLASTIC, MS-012-AA, SOIC-8 compliant 8542.39.00.01 SOIC, SOT 8, 6