Filter Your Search
1 - 10 of 19 results
|
ISL5122IHZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | YES | 50 Ω | 800 mΩ | 200 ns | 120 ns | SPST | CMOS | 1 | 2 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | RENESAS ELECTRONICS CORP | LSSOP, | unknown | 8542.39.00.01 | ||||||||||||
|
ISL5122CBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | SOIC, SOT | 8, 8 | ||||
|
ISL5122CBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | 1 | 2 | 76 dB | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | |||||||||
|
ISL5122IB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PLASTIC, MS-012-AA, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | |||||
|
ISL5122CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PLASTIC, MS-012-AA, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | ||||||
|
ISL5122IB
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PLASTIC, MS-012-AA, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | |||||
|
ISL5122IBZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | YES | 50 Ω | 800 mΩ | 200 ns | 120 ns | SPST | CMOS | 1 | 2 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
ISL5122IB
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | 1 | 2 | 76 dB | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | |||||||||
|
ISL5122IBZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | YES | 50 Ω | 800 mΩ | 200 ns | 120 ns | SPST | CMOS | 1 | 2 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
ISL5122IBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | SOIC, SOT | 8, 8 |