Filter Your Search
1 - 9 of 9 results
|
ISL45005IP10
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 200 Hz | 1 | 20 % | 5 V | 20 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.585 mm | INTERSIL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
ISL45005IB10
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 200 Hz | 1 | 20 % | 5 V | 20 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | INTERSIL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
ISL45005IU05
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 300 Hz | 1 | 20 % | 5 V | 20 ppm/°C | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP | TSSOP, | 8 | compliant | 8542.39.00.01 | ||
|
ISL45005IP01
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1.5 kHz | 1 | 20 % | 5 V | 20 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.585 mm | INTERSIL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
ISL45005IU10
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 200 Hz | 1 | 20 % | 5 V | 20 ppm/°C | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP | TSSOP, | 8 | compliant | 8542.39.00.01 | ||
|
ISL45005IU01
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1.5 kHz | 1 | 20 % | 5 V | 20 ppm/°C | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP | TSSOP, | 8 | compliant | 8542.39.00.01 | ||
|
ISL45005IB01
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1.5 kHz | 1 | 20 % | 5 V | 20 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | INTERSIL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
ISL45005IB05
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 300 Hz | 1 | 20 % | 5 V | 20 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | INTERSIL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
ISL45005IP05
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 300 Hz | 1 | 20 % | 5 V | 20 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.585 mm | INTERSIL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 |