Filter Your Search
1 - 2 of 2 results
|
ISL43L410IUZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 2 | 68 dB | SEPARATE OUTPUT | 2 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | DFN, MSOP | TSSOP, TSSOP10,.19,20 | 10, 10 | compliant | 8542.39.00.01 | |||
|
ISL43L410IUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | Renesas Electronics |