Filter Your Search
1 - 3 of 3 results
|
ISL43L111IHZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 400 mΩ | 15 ns | 12 ns | SPST | CMOS | NC | 1 | 1 | 65 dB | SEPARATE OUTPUT | 4.5 V | 1.1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | INTERSIL CORP | SC | TSSOP, TSSOP6,.08 | 705 | compliant | 8542.39.00.01 | |||
|
ISL43L111IHZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.8 V | YES | 600 mΩ | 30 ns | 20 ns | SPST | CMOS | 1 | 1 | 4.5 V | 1.1 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | RENESAS ELECTRONICS CORP | TSSOP, | unknown | 8542.39.00.01 | 2017-09-26 | ||||||||||||||||
|
ISL43L111IH-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | YES | 400 mΩ | 15 ns | 12 ns | SPST | CMOS | NC | 1 | 1 | 65 dB | SEPARATE OUTPUT | 4.5 V | 1.1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | INTERSIL CORP | TSSOT | PLASTIC, MO-203AA, SC-70, 5 PIN | 5 | not_compliant | 8542.39.00.01 |