Filter Your Search
1 - 7 of 7 results
|
ISL43741IR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 60 Ω | 1.3 Ω | 50 ns | 35 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 4 | 1 | 92 dB | 6 V | 2 V | INDUSTRIAL | S-PQCC-N20 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown | |||||||||
|
ISL43741IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 60 Ω | 1.3 Ω | 50 ns | 35 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 4 | 1 | 92 dB | 7 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
ISL43741IR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 60 Ω | 1.3 Ω | 50 ns | 35 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 4 | 1 | 92 dB | 7 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
ISL43741IRZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | DIFFERENTIAL MULTIPLEXER | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | 2017-11-01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ISL43741IR
Renesas Electronics Corporation
|
Check for Price | Obsolete | DIFFERENTIAL MULTIPLEXER | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | 2017-11-01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ISL43741IRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 60 Ω | 1.3 Ω | 50 ns | 35 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 4 | 1 | 92 dB | 7 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | 8542.39.00.01 | |||||
|
ISL43741IRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 60 Ω | 1.3 Ω | 50 ns | 35 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 4 | 1 | 92 dB | 7 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-1, QFN-20 | 20 | compliant | 8542.39.00.01 |