Filter Your Search
1 - 1 of 1 results
|
ISL43113IB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | -3.3 V | 30 Ω | 100 ns | 65 ns | SPST | CMOS | -6 V | -1.5 V | NC | 1 | 1 | 6 V | 1.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | 8542.39.00.01 |