Filter Your Search
1 - 7 of 7 results
|
ISL43113IB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | -3.3 V | 30 Ω | 100 ns | 65 ns | SPST | CMOS | -6 V | -1.5 V | NC | 1 | 1 | 6 V | 1.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
ISL43113IBZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | e3 | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | SOICN | , | 8 | compliant | 8542.39.00.01 | M8.15 | EAR99 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
ISL43113IB
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | YES | -3.3 V | 30 Ω | 100 ns | 65 ns | SPST | CMOS | -6 V | -1.5 V | 1 | 1 | 6 V | 1.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||
|
ISL43113IB
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | -3.3 V | 30 Ω | 100 ns | 65 ns | SPST | CMOS | -6 V | -1.5 V | NC | 1 | 1 | 6 V | 1.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
ISL43113IBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | SOICN | , | 8 | compliant | 8542.39.00.01 | M8.15 | EAR99 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
ISL43113IBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | -3.3 V | 30 Ω | 100 ns | 65 ns | SPST | CMOS | -6 V | -1.5 V | NC | 1 | 1 | 6 V | 1.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC, SOT | SOP, SOP8,.25 | 8, 5 | compliant | 8542.39.00.01 | ||||||
|
ISL43113IBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | -3.3 V | 30 Ω | 100 ns | 65 ns | SPST | CMOS | -6 V | -1.5 V | NC | 1 | 1 | 6 V | 1.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC, SOT | SOP, SOP8,.25 | 8, 5 | compliant | 8542.39.00.01 |