Filter Your Search
1 - 2 of 2 results
|
ISL4244EIR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 550 ns | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL4244EIR-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | TRUE | 550 ns | 300 µA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 |