Filter Your Search
1 - 3 of 3 results
|
ISL4238EIRZ-T
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 550 ns | 5.5 V | 3.15 V | YES | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD2, QFN-32 | 32 | unknown | ||||||||||||||
|
ISL4238EIRZ-T
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 3 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | TRUE | 550 ns | 300 µA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD2, QFN-32 | 32 | compliant | L32.5X5B | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | ||||
|
ISL4238EIRZ-T
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 550 ns | 1.5 mA | 5.5 V | 3.15 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD2, QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 |