Filter Your Search
1 - 3 of 3 results
|
ISL3873BIK
Intersil Corporation
|
Check for Price | No | Obsolete | PCMCIA; USB | 16 | 10 | 1.375 MBps | 50 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | YES | 1 | 175 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B192 | Not Qualified | e0 | 85 °C | -40 °C | 192 | PLASTIC/EPOXY | LFBGA | BGA192,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 14 mm | INTERSIL CORP | BGA | 14 X 14 MM, PLASTIC, BGA-192 | 192 | not_compliant | 8542.31.00.01 | ||||||
|
ISL3873BIK-TK
Intersil Corporation
|
Check for Price | No | Obsolete | PCMCIA; USB | 16 | 10 | 1.375 MBps | 50 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | IEEE1394 | YES | 1 | 175 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B192 | Not Qualified | e0 | 85 °C | -40 °C | 192 | PLASTIC/EPOXY | LFBGA | BGA192,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 14 mm | INTERSIL CORP | BGA | 14 X 14 MM, PLASTIC, BGA-192 | 192 | not_compliant | 8542.31.00.01 | ||||||
|
ISL3873BIK
Rochester Electronics LLC
|
Check for Price | No | No | Active | PCMCIA; USB | 16 | 10 | 1.375 MBps | 50 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NO | YES | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B192 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 192 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 192 | unknown |