Filter Your Search
1 - 3 of 3 results
|
ISL32498EIUZ-T7A
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ISL32498EIUZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 80 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 70 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | MSOP | TSSOP, | 8 | M8.118 | Renesas Electronics | ||||||||
|
ISL32498EIUZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1 | LINE TRANSCEIVER | BICMOS | YES | 800 mV | 6 mA | 70 ns | 4.5 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | INTERSIL CORP | compliant | MSOP, SOIC | 8, 8 |