Filter Your Search
1 - 10 of 10 results
|
ISL32450EIBZ
Renesas Electronics Corporation
|
$3.5396 | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-14 | 14 | M14.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL32450EIBZ-T7A
Renesas Electronics Corporation
|
$4.0262 | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 14 | M14.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL32450EIBZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | ALSO OPERATES IN VCC 4.5 TO 5.5 V | YES | EIA-422; EIA-485 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | MSOP, SOIC | SOP, SOP14,.25 | 10, 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL32450EIBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE TRANSCEIVER | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL32450EIBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 14 | M14.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL32450EIBZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | ALSO OPERATES IN VCC 4.5 TO 5.5 V | YES | EIA-422; EIA-485 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | MSOP, SOIC | SOIC-14 | 10, 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL32450EIBZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL32450EIBZ
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | ALSO OPERATES IN VCC 4.5 TO 5.5 V | YES | EIA-422; EIA-485 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | MSOP, SOIC | SOIC-14 | 10, 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL32450EIBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LINE TRANSCEIVER | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL32450EIBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 |