Parametric results for: ISL32450E under Line Driver or Receivers

Filter Your Search

1 - 10 of 20 results

|
-
Manufacturer Part Number: isl32450e
Select parts from the table below to compare.
Compare
Compare
ISL32450EIUZ
Renesas Electronics Corporation
$2.9008 Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-485; EIA-422 1 1.1 V 5 mA 325 ns 4.5 mA 5.5 V 3 V YES INDUSTRIAL S-PDSO-G10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm RENESAS ELECTRONICS CORP MSOP TSSOP, 10 M10.118 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL32450EIUZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-485; EIA-422 1 1.1 V 5 mA 325 ns 4.5 mA 5.5 V 3 V YES INDUSTRIAL S-PDSO-G10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm RENESAS ELECTRONICS CORP MSOP TSSOP, 10 M10.118 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL32450EIBZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-485; EIA-422 1 1.1 V 5 mA 325 ns 4.5 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G14 e3 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOIC-14 14 M14.15 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL32450EIBZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-485; EIA-422 1 1.1 V 5 mA 325 ns 4.5 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G14 e3 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOP, 14 M14.15 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL32450EIBZ-T7A
Intersil Corporation
Check for Price Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS ALSO OPERATES IN VCC 4.5 TO 5.5 V YES EIA-422; EIA-485 1 1.1 V 5 mA 325 ns 4.5 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm INTERSIL CORP MSOP, SOIC SOP, SOP14,.25 10, 14 compliant EAR99 8542.39.00.01
ISL32450EIBZ-T7
Renesas Electronics Corporation
Check for Price Yes Obsolete LINE TRANSCEIVER e3 2 260 30 MATTE TIN RENESAS ELECTRONICS CORP compliant EAR99 8542.39.00.01
ISL32450EIUZ-T13
Intersil Corporation
Check for Price Yes Transferred LINE TRANSCEIVER e3 1 260 30 MATTE TIN INTERSIL CORP compliant EAR99 8542.39.00.01
ISL32450EIBZ-T7A
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-485; EIA-422 1 1.1 V 5 mA 325 ns 4.5 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G14 e3 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOP, 14 M14.15 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL32450EIBZ-T
Intersil Corporation
Check for Price Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS ALSO OPERATES IN VCC 4.5 TO 5.5 V YES EIA-422; EIA-485 1 1.1 V 5 mA 325 ns 4.5 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm INTERSIL CORP MSOP, SOIC SOIC-14 10, 14 compliant EAR99 8542.39.00.01
ISL32450EIUZ
Intersil Corporation
Check for Price Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS ALSO OPERATES IN VCC 4.5 TO 5.5 V YES EIA-422; EIA-485 1 1.1 V 5 mA 325 ns 4.5 mA 3.6 V 3 V YES INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm INTERSIL CORP MSOP, SOIC MSOP-10 10, 14 compliant EAR99 8542.39.00.01