Filter Your Search
1 - 2 of 2 results
|
ISL3175EIUZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | BICMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 120 ns | 800 µA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP, SOIC | TSSOP, TSSOP8,.19 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL3175EIUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | M8.118 | Renesas Electronics |