Filter Your Search
1 - 5 of 5 results
|
ISL28478FAZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 450 µV | 0.14 V/us | 30 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | AUTOMOTIVE | 300 | R-PDSO-G16 | e3 | 100 dB | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, PLASTIC, QSOP-16 | 16 | unknown | ||||||||||||||||||||||
|
ISL28478FAZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 450 µV | 0.15 V/us | 30 pA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | NO | 30 pA | NO | YES | NO | NO | NO | 5.75 V | AUTOMOTIVE | 250 | 125892 | NO | R-PDSO-G16 | e3 | 100 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.23 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.727 mm | 3.911 mm | 4.902 mm | RENESAS ELECTRONICS CORP | SSOP, SOP16,.23 | compliant | EAR99 | 8542.33.00.01 | 2017-11-09 | ||||||||||||
|
ISL28478FAZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 450 µV | 0.14 V/us | 30 pA | 350 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | YES | YES | NO | NO | 0.09 V/us | 5.5 V | AUTOMOTIVE | 300 | 190000 | NO | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
ISL28478FAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 450 µV | 0.15 V/us | 30 pA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | NO | 30 pA | NO | YES | NO | NO | NO | 5.75 V | AUTOMOTIVE | 250 | 125892 | NO | R-PDSO-G16 | e3 | 100 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.23 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.727 mm | 3.911 mm | 4.902 mm | RENESAS ELECTRONICS CORP | QSOP-16 | compliant | EAR99 | 8542.33.00.01 | 2017-11-09 | |||||||||||||
|
ISL28478FAZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 450 µV | 0.14 V/us | 30 pA | 350 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | YES | YES | NO | NO | 0.09 V/us | 5.5 V | AUTOMOTIVE | 300 | 190000 | NO | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 |