Filter Your Search
1 - 2 of 2 results
|
ISL28430FBZ-T7
Renesas Electronics Corporation
|
$0.6625 | Yes | Active | 55 µV | 0.2 V/us | 700 pA | 140 µA | 110 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | 6.5 V | 400 | NO | R-PDSO-G8 | e3 | 125 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.9 mm | 8.66 mm | RENESAS ELECTRONICS CORP | SOICN | , | 14 | MDP0027 | compliant | EAR99 | 8542.33.00.01 | 2017-11-07 | Renesas Electronics | |||
|
ISL28430FBZ-T7
Intersil Corporation
|
Check for Price | Transferred | 55 µV | 0.2 V/us | 700 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | 6.5 V | AUTOMOTIVE | 400 | R-PDSO-G14 | e3 | 125 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTERSIL CORP | SOIC, TSSOP | SOP, | 14, 14 | compliant | EAR99 | 8542.33.00.01 |