Filter Your Search
1 - 2 of 2 results
|
ISL28290FRUZ-T7
Intersil Corporation
|
Check for Price | Transferred | 900 µV | 50 V/us | 18 µA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 16 µA | YES | NO | YES | NO | NO | NO | 25 V/us | 5.5 V | AUTOMOTIVE | 31620 | YES | R-PQCC-N10 | Not Qualified | e4 | 103 dB | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | INTERSIL CORP | MSOP, SOIC, uTQFN | VQCCN, LCC10,.06X.07,16 | 10, 8, 10 | compliant | EAR99 | 8542.33.00.01 | |||||
|
ISL28290FRUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 900 µV | 50 V/us | 18 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | AUTOMOTIVE | R-PQCC-N10 | Not Qualified | e4 | 103 dB | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | RENESAS ELECTRONICS CORP | uTQFN | VQCCN, | 10 | compliant | EAR99 | 8542.33.00.01 | L10.1.8X1.4A | Renesas Electronics |