Filter Your Search
1 - 2 of 2 results
|
ISL28286FUZ-T7
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 650 µV | 0.17 V/us | 2.5 nA | 175 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 2 nA | NO | 2.5 nA | NO | YES | YES | NO | NO | 0.09 V/us | 5.5 V | AUTOMOTIVE | 400 | 275000 | NO | S-PDSO-G10 | 115 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | 10 | M10.118A | unknown | EAR99 | 8542.33.00.01 | 2017-11-09 | Renesas Electronics | ||||||||
|
ISL28286FUZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 650 µV | 0.17 V/us | 2.5 nA | 175 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | YES | NO | 0.1 V/us | 5.5 V | AUTOMOTIVE | 400 | 275000 | NO | S-PDSO-G10 | Not Qualified | e3 | 115 dB | 2 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | MSOP | 10 | compliant | EAR99 | 8542.33.00.01 | ROHS COMPLIANT, MSOP-10 |