Filter Your Search
1 - 4 of 4 results
|
ISL28273FAZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 mV | 265 kHz | 0.6 V/us | 3 nA | 85 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | 2 nA | 5.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.72 mm | 3.91 mm | 4.9 mm | RENESAS ELECTRONICS CORP | LSSOP, SSOP16,.25 | compliant | EAR99 | 8542.33.00.01 | 2017-11-09 | Renesas Electronics | |||||||||||
|
ISL28273FAZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 mV | 265 kHz | 0.6 V/us | 3 nA | 20 | 85 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | 1.5 nA | 5.5 V | AUTOMOTIVE | 100 | 10 | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.33.00.01 | QSOP | 16 | |||||
|
ISL28273FAZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 mV | 265 kHz | 0.6 V/us | 3 nA | 20 | 85 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | 1.5 nA | 5.5 V | AUTOMOTIVE | 100 | 10 | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.33.00.01 | QSOP | 16 | |||||
|
ISL28273FAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 mV | 265 kHz | 0.6 V/us | 3 nA | 85 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | 2 nA | 5.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.72 mm | 3.91 mm | 4.9 mm | RENESAS ELECTRONICS CORP | LSSOP, SSOP16,.25 | compliant | EAR99 | 8542.33.00.01 | 2017-11-09 | Renesas Electronics |