Filter Your Search
1 - 1 of 1 results
|
ISL28266FAZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 600 µV | 0.05 V/us | 5 nA | 56 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 5 nA | YES | YES | YES | 5.5 V | AUTOMOTIVE | 250 | 30000 | S-PDSO-G8 | Not Qualified | e3 | 110 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 |