Filter Your Search
1 - 2 of 2 results
|
ISL28191FRUZ-T7
Renesas Electronics Corporation
|
$1.2350 | Yes | Active | 840 µV | 61 MHz | 17 V/us | 7 µA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 6 µA | NO | 900 nA | NO | YES | NO | YES | NO | 12 V/us | 5.5 V | AUTOMOTIVE | 79432.82 | YES | S-PDSO-N8 | e4 | 65 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC8,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | RENESAS ELECTRONICS CORP | uTDFN | HVSON, SOLCC8,.06,20 | 6 | L6.1.6X1.6A | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||
|
ISL28191FRUZ-T7
Intersil Corporation
|
Check for Price | Transferred | 840 µV | 17 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | INTERSIL CORP | SOT, uTDFN | HVSON, | 6, 6 | compliant | EAR99 | 8542.33.00.01 |