Filter Your Search
1 - 1 of 1 results
|
ISL28107FBZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 140 µV | 0.32 V/us | 600 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -42 V | 42 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | Not Qualified | e3 | 145 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012, NSOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |