Filter Your Search
1 - 2 of 2 results
|
ISL267450IBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | 1 | 0.02441 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | TRACK | 10 mA | INDUSTRIAL | SERIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | 2017-10-20 | |||
|
ISL267450IBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 | 0.0244 % | 12 | 1 MHz | 1.07 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | INTERSIL CORP | SOP, | compliant | 8542.39.00.01 |