Filter Your Search
1 - 4 of 4 results
|
ISL23511WFRU10Z-TK
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 500 Hz | 1 | 20 % | 5.5 V | CMOS | 80 ppm/°C | AUTOMOTIVE | R-PQCC-N10 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 2.1 mm | RENESAS ELECTRONICS CORP | VQCCN, | unknown | 8542.39.00.01 | |||||||||||
|
ISL23511WFRU10Z
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 500 Hz | 1 | 20 % | 5.5 V | 80 ppm/°C | AUTOMOTIVE | R-PQCC-N10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 2.1 mm | RENESAS ELECTRONICS CORP | VQCCN, | compliant | 8542.39.00.01 | ||||||||
|
ISL23511WFRU10Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 500 Hz | 1 | 20 % | 5.5 V | CMOS | 80 ppm/°C | AUTOMOTIVE | R-PQCC-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 2.1 mm | INTERSIL CORP | 2.10 X 1.60 MM, ROHS COMPLIANT, PLASTIC, MO-255UABD, UTQFN-10 | compliant | 8542.39.00.01 | SOIC, uTQFN | 8, 10 | |||
|
ISL23511WFRU10Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 500 Hz | 1 | 20 % | 5.5 V | CMOS | 80 ppm/°C | AUTOMOTIVE | R-PQCC-N10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 2.1 mm | INTERSIL CORP | VQCCN, LCC10,.06X.08,20 | compliant | 8542.39.00.01 | QFN | 10 |