Filter Your Search
1 - 2 of 2 results
|
ISL23428TFRUZ-T7A
Intersil Corporation
|
Check for Price | Transferred | YES | LINEAR | DIGITAL POTENTIOMETER | CMOS | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER | NO LEAD | 400 µm | QUAD | INTERSIL CORP | TSSOP, uTQFN | QCCN, LCC16,.07X.1,16 | 14, 16 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
ISL23428TFRUZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 120 Hz | 2 | 20 % | 5.5 V | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 2.6 mm | RENESAS ELECTRONICS CORP | uTQFN | VQCCN, | 16 | compliant | 8542.39.00.01 | L16.2.6X1.8A | EAR99 | 2017-10-19 | Renesas Electronics |